Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT32D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT32D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT32D-Q100J |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32MDREP | Texas Instruments | 1 054 | 296-22287-2-ND | € 1,47884 | Upgrade |
| 74AHCT32S14-13 | Diodes Incorporated | 2 500 | 31-74AHCT32S14-13CT-ND | € 0,28000 | Similar |
| MC74VHC32DR2G | onsemi | 6 690 | MC74VHC32DR2GOSCT-ND | € 0,28000 | Similar |
| MC74VHC32DTR2G-Q | onsemi | 4 382 | 488-MC74VHC32DTR2G-QCT-ND | € 0,45000 | Similar |
| MC74VHCT32ADR2G | onsemi | 5 508 | MC74VHCT32ADR2GOSCT-ND | € 0,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10628 | € 265,70 |
| Unit Price without VAT: | € 0,10628 |
|---|---|
| Unit Price with VAT: | € 0,12966 |





