Similar
Similar
Similar
Similar

STDCRG2-24.576M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-24.576MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDCRG2-24.576M |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS14523-24.576M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 346 | 644-CS14523-24.576MCT-ND | € 0,59000 | Similar |
| 7V-24.576MDHV-T | TXC CORPORATION | 0 | 887-7V-24.576MDHV-TTR-ND | € 0,28218 | Similar |
| ABM10-24.576MHZ-D30-T3 | Abracon LLC | 0 | 535-10931-2-ND | € 0,18981 | Similar |
| ECS-245.7-10-36-JGN-TR | ECS Inc. | 0 | XC2478TR-ND | € 0,41057 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28747 | € 862,41 |
| Unit Price without VAT: | € 0,28747 |
|---|---|
| Unit Price with VAT: | € 0,35071 |





