Similar
Similar
Similar



ABM10-24.576MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10931-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10-24.576MHZ-D30-T3 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.576MHZ-D30-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-24.576MHZ-E20-T | Abracon LLC | 1 353 | 535-9094-1-ND | € 0,33000 | Similar |
| ECS-245.7-10-36-JGN-TR | ECS Inc. | 0 | XC2478TR-ND | € 0,41057 | Similar |
| IXA10-HF5F10-24.576 MHZ | ILSI | 898 | 2780-IXA10-HF5F10-24.576MHZCT-ND | € 0,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18981 | € 569,43 |
| Unit Price without VAT: | € 0,18981 |
|---|---|
| Unit Price with VAT: | € 0,23157 |




