Similar

MPDTH03010WAH | |
|---|---|
DigiKey Part Number | 490-5059-ND |
Manufacturer | |
Manufacturer Product Number | MPDTH03010WAH |
Description | DC DC CONVERTER 0.8-2.5V 37W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 15A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Mfr | Power (Watts) 37 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.8mm x 9.0mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH03010WAH | Rochester Electronics, LLC | 7 231 | 2156-PTH03010WAH-ND | € 23,20182 | Similar |


