MFR Recommended

PTH03010WAH | |
|---|---|
DigiKey Part Number | 296-20369-ND |
Manufacturer | |
Manufacturer Product Number | PTH03010WAH |
Description | DC DC CONVERTER 0.8-2.5V 15A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 15A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03010WAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 15A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM8287A15BBHRDWR | Texas Instruments | 942 | 296-TPSM8287A15BBHRDWRCT-ND | € 18,66000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 24,16500 | € 1 208,25 |
| Unit Price without VAT: | € 24,16500 |
|---|---|
| Unit Price with VAT: | € 29,48130 |


