Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Similar

RDE5C1H8R0D0S1H03A | |
|---|---|
DigiKey Part Number | 490-9055-1-ND - Cut Tape (CT) 490-9055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H8R0D0S1H03A |
Description | CAP CER 8PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H8R0D0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H8R0D0P1H03B | Murata Electronics | 0 | 490-8725-ND | € 0,13485 | Direct |
| RDE5C2A8R0D0P1H03B | Murata Electronics | 0 | 490-8805-ND | € 0,13984 | Upgrade |
| RDE5C2A8R0D0S1H03A | Murata Electronics | 0 | 490-9135-3-ND | € 0,13036 | Upgrade |
| RDE5C1H8R0D0K1H03B | Murata Electronics | 0 | 490-8724-ND | € 0,45000 | Similar |
| RDE5C1H8R0D0M1H03A | Murata Electronics | 0 | 490-9054-1-ND | € 0,12861 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21020 | € 10,51 |
| 100 | € 0,18880 | € 18,88 |
| 500 | € 0,15254 | € 76,27 |
| 1 000 | € 0,14133 | € 141,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12833 | € 256,66 |
| 4 000 | € 0,12096 | € 483,84 |
| 6 000 | € 0,11727 | € 703,62 |
| 10 000 | € 0,11318 | € 1 131,80 |
| 14 000 | € 0,11079 | € 1 551,06 |
| 20 000 | € 0,10849 | € 2 169,80 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |






