FK28C0G1H080DN000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: € 0,06356
Datasheet

Similar


TDK
In Stock: 594
Unit Price: € 0,24000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 912
Unit Price: € 0,19000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: € 0,45000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: € 0,12861
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: € 0,13050
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: € 0,13485
Datasheet
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H080DN000

DigiKey Part Number
445-FK28C0G1H080DN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H080DN000
Description
CAP CER 8PF 50V C0G RADIAL
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H080DN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A080DNT00TDK0FG28C0G2A080DNT00-ND€ 0,06356Upgrade
FK18C0G1H080DN020TDK594445-8382-ND€ 0,24000Similar
FG28C0G1H080DNT06TDK1 912445-173470-1-ND€ 0,19000Parametric Equivalent
RDE5C1H8R0D0K1H03BMurata Electronics0490-8724-ND€ 0,45000Direct
RDE5C1H8R0D0M1H03AMurata Electronics0490-9054-1-ND€ 0,12861Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,13800€ 1,38
50€ 0,09960€ 4,98
100€ 0,08800€ 8,80
500€ 0,06848€ 34,24
1 000€ 0,06247€ 62,47
2 500€ 0,05611€ 140,28
5 000€ 0,05229€ 261,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280