Direct
Upgrade
Upgrade
Similar
Similar

RCE5C1H180J0K1H03B | |
|---|---|
DigiKey Part Number | RCE5C1H180J0K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H180J0K1H03B |
Description | CAP CER 18PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H180J0K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H180J0M1H03A | Murata Electronics | 0 | 490-7343-1-ND | € 0,47000 | Direct |
| RCE5C2A180J0K1H03B | Murata Electronics | 0 | 490-16944-ND | € 0,15448 | Upgrade |
| RCE5C2A180J0M1H03A | Murata Electronics | 1 805 | 490-7437-1-ND | € 0,48000 | Upgrade |
| RCE5C1H180J0A2H03B | Murata Electronics | 474 | 490-12833-ND | € 0,46000 | Similar |
| RCE5C1H180J0DBH03A | Murata Electronics | 2 000 | 490-7342-1-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13212 | € 264,24 |
| Unit Price without VAT: | € 0,13212 |
|---|---|
| Unit Price with VAT: | € 0,16119 |



