
RCE5C1H180J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7342-1-ND - Cut Tape (CT) 490-7342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H180J0DBH03A |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H180J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28600 | € 2,86 |
| 50 | € 0,21460 | € 10,73 |
| 100 | € 0,19280 | € 19,28 |
| 500 | € 0,15594 | € 77,97 |
| 1 000 | € 0,14454 | € 144,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13131 | € 262,62 |
| 4 000 | € 0,12381 | € 495,24 |
| 6 000 | € 0,12006 | € 720,36 |
| 10 000 | € 0,11590 | € 1 159,00 |
| 14 000 | € 0,11347 | € 1 588,58 |
| 20 000 | € 0,11113 | € 2 222,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

