Similar

LQH32CH2R2M23L | |
|---|---|
DigiKey Part Number | LQH32CH2R2M23L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32CH2R2M23L |
Description | FIXED IND 2.2UH 600MA 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CH2R2M23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12266 | € 245,32 |
| Unit Price without VAT: | € 0,12266 |
|---|---|
| Unit Price with VAT: | € 0,14965 |



