2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 160mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1222K000

DigiKey Part Number
495-2643-2-ND - Tape & Reel (TR)
495-2643-1-ND - Cut Tape (CT)
495-2643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1222K000
Description
FIXED IND 2.2UH 800MA 160 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 800 mA 160mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1222K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
10 @ 2.52MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,32700€ 3,27
25€ 0,30240€ 7,56
50€ 0,28540€ 14,27
100€ 0,26910€ 26,91
250€ 0,24888€ 62,22
500€ 0,23466€ 117,33
1 000€ 0,22125€ 221,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,18876€ 377,52
4 000€ 0,17800€ 712,00
6 000€ 0,17199€ 1 031,94
10 000€ 0,16472€ 1 647,20
14 000€ 0,16244€ 2 274,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800