MFR Recommended
Similar
Similar

LQH31CN470K03L | |
|---|---|
DigiKey Part Number | 490-6592-2-ND - Tape & Reel (TR) 490-6592-1-ND - Cut Tape (CT) 490-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31CN470K03L |
Description | FIXED IND 47UH 100MA 10.4 OHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.4Ohm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31CN470K03L Models |
Category | DC Resistance (DCR) 10.4Ohm Max |
Mfr | Frequency - Self Resonant 10MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1206 (3216 Metric) |
Material - Core | Supplier Device Package 1206 |
Inductance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH32CN470K23L | Murata Electronics | 24 276 | 490-LQH32CN470K23LCT-ND | € 0,24000 | MFR Recommended |
| 74404032470 | Würth Elektronik | 9 414 | 732-5501-1-ND | € 0,99000 | Similar |
| SRU2016-470Y | Bourns Inc. | 0 | SRU2016-470Y-ND | € 0,38652 | Similar |




