
SRU2016-470Y | |
|---|---|
DigiKey Part Number | SRU2016-470Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU2016-470Y |
Description | FIXED IND 47UH 310MA 1.65 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 310 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.65Ohm Max |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 220mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38652 | € 386,52 |
| Unit Price without VAT: | € 0,38652 |
|---|---|
| Unit Price with VAT: | € 0,47155 |

