Parametric Equivalent

LLL1U4D80E435ME22J | |
|---|---|
DigiKey Part Number | 490-LLL1U4D80E435ME22JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL1U4D80E435ME22J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF ±20% 2.5V Ceramic Capacitor X6T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL1U4D80E435ME22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.024" L x 0.039" W (0.60mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.018" (0.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01453 | € 726,50 |
| Unit Price without VAT: | € 0,01453 |
|---|---|
| Unit Price with VAT: | € 0,01773 |


