LLL1U4D80E435ME22D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01453
Datasheet
4.3 µF ±20% 2.5V Ceramic Capacitor X6T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL1U4D80E435ME22D

DigiKey Part Number
490-LLL1U4D80E435ME22DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL1U4D80E435ME22D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 µF ±20% 2.5V Ceramic Capacitor X6T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL1U4D80E435ME22D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.024" L x 0.039" W (0.60mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.018" (0.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01698€ 169,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,01698
Unit Price with VAT:€ 0,02072