
GRT033R61E102KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R61E102KE01JTR-ND - Tape & Reel (TR) 490-GRT033R61E102KE01JCT-ND - Cut Tape (CT) 490-GRT033R61E102KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61E102KE01J |
Description | CAP CER 1000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61E102KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61E102KE01D | Murata Electronics | 14 211 | 490-GRT033R61E102KE01DCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 50 | € 0,00980 | € 0,49 |
| 100 | € 0,00830 | € 0,83 |
| 500 | € 0,00574 | € 2,87 |
| 1 000 | € 0,00496 | € 4,96 |
| 2 500 | € 0,00414 | € 10,35 |
| 5 000 | € 0,00365 | € 18,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00249 | € 124,50 |
| 100 000 | € 0,00229 | € 229,00 |
| 150 000 | € 0,00219 | € 328,50 |
| 250 000 | € 0,00207 | € 517,50 |
| 350 000 | € 0,00201 | € 703,50 |
| 500 000 | € 0,00194 | € 970,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

