GRM31CC81A226ME19L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 60 533
Unit Price: € 0,28000
Datasheet

Direct


TDK
In Stock: 4 075
Unit Price: € 0,77000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 82 458
Unit Price: € 0,65000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 260 810
Unit Price: € 0,47000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 28 410
Unit Price: € 0,40000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC81A226ME19L

DigiKey Part Number
490-4737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC81A226ME19L
Description
CAP CER 22UF 10V X6S 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC81A226ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable