
CL31X226KAHN3NE | |
|---|---|
DigiKey Part Number | 1276-3299-2-ND - Tape & Reel (TR) 1276-3299-1-ND - Cut Tape (CT) 1276-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KAHN3NE |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KAHN3NE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40600 | € 4,06 |
| 50 | € 0,31020 | € 15,51 |
| 100 | € 0,28080 | € 28,08 |
| 500 | € 0,23108 | € 115,54 |
| 1 000 | € 0,21570 | € 215,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20306 | € 406,12 |
| 4 000 | € 0,19264 | € 770,56 |
| 6 000 | € 0,18743 | € 1 124,58 |
| 10 000 | € 0,18165 | € 1 816,50 |
| 14 000 | € 0,17827 | € 2 495,78 |
| 20 000 | € 0,17502 | € 3 500,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

