47 µF ±20% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD70E476ME01L

DigiKey Part Number
490-GRM21BD70E476ME01LTR-ND - Tape & Reel (TR)
490-GRM21BD70E476ME01LCT-ND - Cut Tape (CT)
490-GRM21BD70E476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD70E476ME01L
Description
CAP CER 47UF 2.5V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD70E476ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BD70E476ME01KMurata Electronics3 592490-GRM21BD70E476ME01KCT-ND€ 0,52000Parametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32000€ 3,20
50€ 0,24180€ 12,09
100€ 0,21770€ 21,77
500€ 0,17708€ 88,54
1 000€ 0,16455€ 164,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14480€ 434,40
6 000€ 0,13744€ 824,64
9 000€ 0,13375€ 1 203,75
15 000€ 0,12967€ 1 945,05
21 000€ 0,12728€ 2 672,88
30 000€ 0,12498€ 3 749,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440