18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A180FA01D

DigiKey Part Number
490-GRM1555C2A180FA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A180FA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A180FA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A180FA01D
Description
CAP CER 18PF 100V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A180FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C180F1GACKEMET1 646399-11250-1-ND€ 0,67000Parametric Equivalent
GMC04CG180F100NTCal-Chip Electronics, Inc.7 7504713-GMC04CG180F100NTCT-ND€ 0,18000Parametric Equivalent
In-Stock: 8 200
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02655€ 265,50
20 000€ 0,02489€ 497,80
30 000€ 0,02406€ 721,80
50 000€ 0,02314€ 1 157,00
70 000€ 0,02260€ 1 582,00
100 000€ 0,02209€ 2 209,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08600€ 0,86
50€ 0,06060€ 3,03
100€ 0,05300€ 5,30
500€ 0,04010€ 20,05
1 000€ 0,03611€ 36,11
2 500€ 0,03192€ 79,80
5 000€ 0,02940€ 147,00
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08500€ 0,85
50€ 0,06020€ 3,01
100€ 0,05260€ 5,26
500€ 0,03978€ 19,89
1 000€ 0,03582€ 35,82
2 500€ 0,03167€ 79,17
5 000€ 0,02917€ 145,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300