
GMC04CG180F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG180F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180F100NT |
Description | CAP0402 COG 18PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG180F100NT | Cal-Chip Electronics, Inc. | 7 750 | 4713-GMC04CG180F100NTCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06330 | € 6,33 |
| 500 | € 0,04844 | € 24,22 |
| 1 000 | € 0,04388 | € 43,88 |
| 2 500 | € 0,03906 | € 97,65 |
| 5 000 | € 0,03616 | € 180,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03378 | € 337,80 |
| 20 000 | € 0,03182 | € 636,40 |
| 30 000 | € 0,03083 | € 924,90 |
| 50 000 | € 0,02974 | € 1 487,00 |
| 70 000 | € 0,02911 | € 2 037,70 |
| 100 000 | € 0,02849 | € 2 849,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

