27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H270FA01J

DigiKey Part Number
490-GRM0335C1H270FA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1H270FA01JCT-ND - Cut Tape (CT)
490-GRM0335C1H270FA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H270FA01J
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H270FA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H270FA16DMurata Electronics52 101490-GCM0335C1H270FA16DCT-ND€ 0,09000Parametric Equivalent
GRT0335C1H270FA02DMurata Electronics30 000490-GRT0335C1H270FA02DCT-ND€ 0,09000Parametric Equivalent
CC0201FRNPO9BN270YAGEO24 02413-CC0201FRNPO9BN270CT-ND€ 0,09000Parametric Equivalent
GMC02CG270F50NTCal-Chip Electronics, Inc.44 8394713-GMC02CG270F50NTCT-ND€ 0,09000Parametric Equivalent
KGM03ACG1H270FHKYOCERA AVX9 600478-KGM03ACG1H270FHCT-ND€ 0,46000Parametric Equivalent
In-Stock: 3 664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02300€ 0,23
50€ 0,01520€ 0,76
100€ 0,01290€ 1,29
500€ 0,00908€ 4,54
1 000€ 0,00792€ 7,92
2 500€ 0,00669€ 16,72
5 000€ 0,00596€ 29,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00392€ 196,00
100 000€ 0,00363€ 363,00
150 000€ 0,00348€ 522,00
250 000€ 0,00333€ 832,50
350 000€ 0,00323€ 1 130,50
500 000€ 0,00314€ 1 570,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980