
GCM31BR72J102KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J102KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J102KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J102KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J102KWB1K |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31BR72J102KWB1L | Murata Electronics | 3 000 | 490-GCM31BR72J102KWB1LCT-ND | € 0,69000 | Parametric Equivalent |
| CGA5H4X7R2J102K115AA | TDK | 613 | 445-5852-1-ND | € 0,22000 | Parametric Equivalent |
| CGA5H4X7R2J102K115AE | TDK | 2 889 | 445-173808-1-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,33280 | € 16,64 |
| 100 | € 0,30180 | € 30,18 |
| 500 | € 0,24940 | € 124,70 |
| 1 000 | € 0,23320 | € 233,20 |
| 2 500 | € 0,21612 | € 540,30 |
| 5 000 | € 0,20582 | € 1 029,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19170 | € 1 917,00 |
| 20 000 | € 0,18492 | € 3 698,40 |
| 30 000 | € 0,18152 | € 5 445,60 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

