Parametric Equivalent
Parametric Equivalent

GCM21BD70G226ME36L | |
|---|---|
DigiKey Part Number | 490-GCM21BD70G226ME36LTR-ND - Tape & Reel (TR) 490-GCM21BD70G226ME36LCT-ND - Cut Tape (CT) 490-GCM21BD70G226ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BD70G226ME36L |
Description | CAP CER 22UF 4V X7T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASA21GBD7226MTCA01 | Taiyo Yuden | 0 | 587-MAASA21GBD7226MTCA01TR-ND | € 0,11151 | Parametric Equivalent |
| MCASA21GBD7226MTCA01 | Taiyo Yuden | 0 | 587-MCASA21GBD7226MTCA01TR-ND | € 0,09057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18040 | € 9,02 |
| 100 | € 0,16140 | € 16,14 |
| 500 | € 0,12936 | € 64,68 |
| 1 000 | € 0,11946 | € 119,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10418 | € 312,54 |
| 6 000 | € 0,09838 | € 590,28 |
| 9 000 | € 0,09547 | € 859,23 |
| 15 000 | € 0,09225 | € 1 383,75 |
| 21 000 | € 0,09037 | € 1 897,77 |
| 30 000 | € 0,08856 | € 2 656,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |



