Parametric Equivalent
Parametric Equivalent

MCASA21GBD7226MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASA21GBD7226MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASA21GBD7226MTCA01 |
Description | MLCC, 0805, 4V, X7T, 22 UF20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7T 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASA21GBD7226MTCA01 | Taiyo Yuden | 0 | 587-MAASA21GBD7226MTCA01TR-ND | € 0,11151 | Parametric Equivalent |
| GCM21BD70G226ME36L | Murata Electronics | 0 | 490-GCM21BD70G226ME36LCT-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09057 | € 271,71 |
| Unit Price without VAT: | € 0,09057 |
|---|---|
| Unit Price with VAT: | € 0,11050 |



