
DK1B3EA101K86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA101K86HBH01TR-ND - Tape & Reel (TR) 490-DK1B3EA101K86HBH01CT-ND - Cut Tape (CT) 490-DK1B3EA101K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA101K86HBH01 |
Description | CAP CER 100PF 300VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK1B3EA101K86HAH01 | Murata Electronics | 469 | 490-DK1B3EA101K86HAH01CT-ND | € 2,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 1,73200 | € 17,32 |
| 50 | € 1,42660 | € 71,33 |
| 100 | € 1,33220 | € 133,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,13894 | € 569,47 |
| 1 000 | € 1,09087 | € 1 090,87 |
| 1 500 | € 1,06680 | € 1 600,20 |
| 2 500 | € 1,04012 | € 2 600,30 |
| 3 500 | € 1,02451 | € 3 585,79 |
| 5 000 | € 1,00950 | € 5 047,50 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

