100 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA101K86HAH01

DigiKey Part Number
490-DK1B3EA101K86HAH01TR-ND - Tape & Reel (TR)
490-DK1B3EA101K86HAH01CT-ND - Cut Tape (CT)
490-DK1B3EA101K86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA101K86HAH01
Description
CAP CER 100PF 250VAC B SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Style
Gull Wing
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK1B3EA101K86HBH01Murata Electronics476490-DK1B3EA101K86HBH01CT-ND€ 2,50000Parametric Equivalent
In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,45000€ 2,45
10€ 1,69100€ 16,91
50€ 1,39120€ 69,56
100€ 1,29840€ 129,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,10898€ 554,49
1 000€ 1,06182€ 1 061,82
1 500€ 1,03821€ 1 557,32
2 500€ 1,01201€ 2 530,03
3 500€ 0,99670€ 3 488,45
5 000€ 0,98196€ 4 909,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,45000
Unit Price with VAT:€ 2,98900