7SB-34R7-3C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 0
Unit Price: € 1,57000
Datasheet
3.1 kHz Feedback Buzzer Element 1.366" Dia (34.70mm) 150 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7SB-34R7-3C

DigiKey Part Number
490-7SB-34R7-3C-ND
Manufacturer
Manufacturer Product Number
7SB-34R7-3C
Description
BUZ ELEM FDBK 3.1KHZ 34.70MM
Customer Reference
Detailed Description
3.1 kHz Feedback Buzzer Element 1.366" Dia (34.70mm) 150 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7SB-34R7-3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency
3.1 kHz
Voltage - Input (Max)
-
Type
Feedback
Impedance
150 Ohms
Capacitance @ Frequency
24000pF @ 1kHz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.366" Dia (34.70mm)
Termination
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.