3.1 kHz Feedback Buzzer Element 30V p-p 1.366" Dia (34.70mm) 220 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB3531S-LW50-R

DigiKey Part Number
668-AB3531S-LW50-R-ND
Manufacturer
Manufacturer Product Number
AB3531S-LW50-R
Description
BUZZER ELEMENT FDBK 35MM 3100HZ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.1 kHz Feedback Buzzer Element 30V p-p 1.366" Dia (34.70mm) 220 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB3531S-LW50-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Frequency
3.1 kHz
Voltage - Input (Max)
30V p-p
Type
Feedback
Impedance
220 Ohms
Capacitance @ Frequency
24000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.366" Dia (34.70mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,19600€ 11,96
25€ 1,07640€ 26,91
50€ 0,99560€ 49,78
100€ 0,92210€ 92,21
250€ 0,83512€ 208,78
500€ 0,77596€ 387,98
1 000€ 0,72191€ 721,91
5 000€ 0,62394€ 3 119,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540