
B0509XT-1WR3-TR | |
|---|---|
DigiKey Part Number | 2725-B0509XT-1WR3-TR-ND - Tape & Reel (TR) 2725-B0509XT-1WR3-TRCT-ND - Cut Tape (CT) 2725-B0509XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0509XT-1WR3-TR |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A1_0509S1.5UP | GAPTEC Electronic | 90 | 3182-1T8A1_0509S1.5UP-ND | € 3,06000 | Similar |
| NTE0509MC | Murata Power Solutions Inc. | 245 | 811-1682-5-ND | € 7,16000 | Similar |
| R1S-0509-R | Recom Power | 21 | 945-R1S-0509-RCT-ND | € 6,91000 | Similar |
| R1S-0509/HP-R | Recom Power | 0 | 945-R1S-0509/HP-RCT-ND | € 7,73528 | Similar |
| R1S-0509/P-R | Recom Power | 0 | 945-R1S-0509/P-RCT-ND | € 7,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,59680 | € 798,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,59680 | € 798,40 |
| Unit Price without VAT: | € 1,59680 |
|---|---|
| Unit Price with VAT: | € 1,94810 |

