Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A1_0509S1.5UP

DigiKey Part Number
3182-1T8A1_0509S1.5UP-ND
Manufacturer
Manufacturer Product Number
1T8A1_0509S1.5UP
Description
DC-DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
1T8A1_0509S1.5UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE, cURus, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
111mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1S-0509/PRecom Power0945-2669-5-ND€ 7,39000Similar
In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,06000€ 3,06
5€ 2,94800€ 14,74
10€ 2,90000€ 29,00
38€ 2,81026€ 106,79
76€ 2,76461€ 210,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,06000
Unit Price with VAT:€ 3,73320