Parametric Equivalent
Parametric Equivalent

MPQ9846GL-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9846GL-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ9846GL-AEC1-P |
Description | IC REG BUCK ADJ 600MA 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9846GL-AEC1-P Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9846GL-AEC1-Z | Monolithic Power Systems Inc. | 13 | 1589-MPQ9846GL-AEC1-ZCT-ND | € 2,57000 | Parametric Equivalent |
| MPQ9846GL-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ9846GL-AEC1-Z-ND | € 1,47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,67532 | € 837,66 |
| Unit Price without VAT: | € 1,67532 |
|---|---|
| Unit Price with VAT: | € 2,04389 |


