Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 16-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9846GL-AEC1-Z

DigiKey Part Number
1589-MPQ9846GL-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ9846GL-AEC1-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPQ9846GL-AEC1-Z
Description
IC REG BUCK ADJ 600MA 16QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9846GL-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,57000€ 2,57
10€ 1,92200€ 19,22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,33142€ 6 657,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,57000
Unit Price with VAT:€ 3,13540