Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8634BGLE-Z

DigiKey Part Number
1589-2006-2-ND - Tape & Reel (TR)
1589-2006-1-ND - Cut Tape (CT)
1589-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8634BGLE-Z
Description
IC REG BUCK ADJ 20A 21QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8634BGLE-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
480kHz ~ 1.15MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-QFN (3x4)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8634BGLE-PMonolithic Power Systems Inc.4101589-2005-1-ND€ 6,73000Parametric Equivalent
RS53319HRReed Semiconductor Corp.4 9855397-RS53319HRCT-ND€ 6,43000Similar
In-Stock: 4 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,45000€ 6,45
10€ 4,98400€ 49,84
25€ 4,61680€ 115,42
100€ 4,21240€ 421,24
250€ 4,09612€ 1 024,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 3,64651€ 18 232,55
Manufacturers Standard Package
Unit Price without VAT:€ 6,45000
Unit Price with VAT:€ 7,86900