Buck Switching Regulator IC Positive Programmable 0.9V 1 Output 20A 21-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS53319HR

DigiKey Part Number
5397-RS53319HRTR-ND - Tape & Reel (TR)
5397-RS53319HRCT-ND - Cut Tape (CT)
5397-RS53319HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS53319HR
Description
IC REG BUCK PROG 20A 21QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.9V 1 Output 20A 21-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 800kHz, 1MHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-QFN (3x4)
Voltage - Input (Min)
2.85V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,43000€ 6,43
10€ 4,96900€ 49,69
25€ 4,60280€ 115,07
100€ 4,19970€ 419,97
250€ 4,08308€ 1 020,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 3,63512€ 18 175,60
Manufacturers Standard Package
Unit Price without VAT:€ 6,43000
Unit Price with VAT:€ 7,84460