Direct

MPQ4371GVTE-1001-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4371GVTE-1001-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4371GVTE-1001-AEC1-Z |
Description | 36V, 6A TO 11A, LOW-EMI, SYNCHRO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-TQFN (4x5) |
Voltage - Input (Min) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4371GVTE-1001-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4371GVTE-1001-AEC1-PCT-ND | € 4,90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,84020 | € 14 201,00 |
| Unit Price without VAT: | € 2,84020 |
|---|---|
| Unit Price with VAT: | € 3,46504 |


