
MPQ4371GVTE-1001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4371GVTE-1001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4371GVTE-1001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4371GVTE-1001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4371GVTE-1001-AEC1-P |
Description | 36V, 6A TO 11A, LOW-EMI, SYNCHRO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-TQFN (4x5) |
Voltage - Input (Min) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 3,74600 | € 37,46 |
| 25 | € 3,45880 | € 86,47 |
| 100 | € 3,14230 | € 314,23 |
| 250 | € 3,01680 | € 754,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,90046 | € 1 450,23 |
| 1 000 | € 2,82559 | € 2 825,59 |
| 1 500 | € 2,78810 | € 4 182,15 |
| 2 500 | € 2,74655 | € 6 866,38 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,97800 |

