
MPM3806GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3806GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3806GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3806GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806GLE-AEC1-P |
Description | 5.5V, 1A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 13 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 150°C |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.5V | Package / Case 15-PowerLFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 15-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3806GLE-AEC1-Z | Monolithic Power Systems Inc. | 2 441 | 1589-MPM3806GLE-AEC1-ZCT-ND | € 2,57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,87000 | € 2,87 |
| 10 | € 2,15600 | € 21,56 |
| 25 | € 1,97720 | € 49,43 |
| 100 | € 1,78050 | € 178,05 |
| 250 | € 1,68656 | € 421,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,63000 | € 815,00 |
| 1 000 | € 1,58343 | € 1 583,43 |
| 1 500 | € 1,56011 | € 2 340,16 |
| 2 500 | € 1,53427 | € 3 835,68 |
| 3 500 | € 1,51917 | € 5 317,09 |
| 5 000 | € 1,50465 | € 7 523,25 |
| Unit Price without VAT: | € 2,87000 |
|---|---|
| Unit Price with VAT: | € 3,50140 |

