
MPM3806GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3806GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3806GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3806GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806GLE-AEC1-Z |
Description | 5.5V, 1A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 1.8 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 15-PowerLFQFN Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 15-QFN (3x4) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3806GLE-AEC1-P | Monolithic Power Systems Inc. | 490 | 1589-MPM3806GLE-AEC1-PCT-ND | € 2,87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,47900 | € 3 697,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 1,92200 | € 19,22 |
| 25 | € 1,75920 | € 43,98 |
| 100 | € 1,58110 | € 158,11 |
| 250 | € 1,49612 | € 374,03 |
| 500 | € 1,44490 | € 722,45 |
| 1 000 | € 1,40274 | € 1 402,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 2,32400 | € 23,24 |
| 25 | € 1,99120 | € 49,78 |
| 100 | € 1,61460 | € 161,46 |
| 250 | € 1,42972 | € 357,43 |
| 500 | € 1,31592 | € 657,96 |
| 1 000 | € 1,22063 | € 1 220,63 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

