Direct

MP6907GS-Z | |
|---|---|
DigiKey Part Number | MP6907GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6907GS-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8.5 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,74137 | € 1 853,42 |
| 5 000 | € 0,72498 | € 3 624,90 |
| 7 500 | € 0,71678 | € 5 375,85 |
| Unit Price without VAT: | € 0,74137 |
|---|---|
| Unit Price with VAT: | € 0,90447 |


