MP6907GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 0,73215
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6907GS-P

DigiKey Part Number
1589-MP6907GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6907GS-P
Description
FAST TURN-OFF, INTELLIGENT RECTI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
4.2V ~ 35V
Current - Supply
8.5 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,97262€ 486,31
1 000€ 0,94224€ 942,24
1 500€ 0,92702€ 1 390,53
2 500€ 0,91016€ 2 275,40
3 500€ 0,90030€ 3 151,05
5 000€ 0,89082€ 4 454,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,97262
Unit Price with VAT:€ 1,18660