Direct

MP6907GJ-P | |
|---|---|
DigiKey Part Number | 1589-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6907GJ-P |
Description | IC SECONDARY SIDE CTRLR TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 35V |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6907GJ-Z | Monolithic Power Systems Inc. | 1 940 | 1589-1717-1-ND | € 1,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,98164 | € 490,82 |
| Unit Price without VAT: | € 0,98164 |
|---|---|
| Unit Price with VAT: | € 1,19760 |


