
MP6907GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1717-2-ND - Tape & Reel (TR) 1589-1717-1-ND - Cut Tape (CT) 1589-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6907GJ-Z |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Distributed, Industrial Power Systems TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 8.5 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Distributed, Industrial Power Systems | Base Product Number |
Voltage - Supply 4.2V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,07200 | € 10,72 |
| 25 | € 0,97400 | € 24,35 |
| 100 | € 0,86660 | € 86,66 |
| 250 | € 0,81532 | € 203,83 |
| 500 | € 0,78444 | € 392,22 |
| 1 000 | € 0,78021 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,72759 | € 2 182,77 |
| 6 000 | € 0,71221 | € 4 273,26 |
| 9 000 | € 0,70452 | € 6 340,68 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

