
MP5098GDT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5098GDT-ZTR-ND - Tape & Reel (TR) 1589-MP5098GDT-ZCT-ND - Cut Tape (CT) 1589-MP5098GDT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5098GDT-Z |
Description | IC CURRENT MONITOR 10TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.6V ~ 5.5V, 10.8V ~ 13.8V | |
Current - Output | 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,00600 | € 10,06 |
| 25 | € 0,91360 | € 22,84 |
| 100 | € 0,81170 | € 81,17 |
| 250 | € 0,76328 | € 190,82 |
| 500 | € 0,73402 | € 367,01 |
| 1 000 | € 0,72819 | € 728,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,66922 | € 3 346,10 |
| 10 000 | € 0,65662 | € 6 566,20 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |


