
MP4323GDE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4323GDE-ZTR-ND - Tape & Reel (TR) 1589-MP4323GDE-ZCT-ND - Cut Tape (CT) 1589-MP4323GDE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4323GDE-Z |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4323GDE-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4323GDE-P | Monolithic Power Systems Inc. | 524 | 1589-MP4323GDE-PCT-ND | € 2,00000 | Parametric Equivalent |
| MP4323GDE-Z | Monolithic Power Systems Inc. | 618 | 1589-MP4323GDE-ZCT-ND | € 1,67000 | Parametric Equivalent |
| MPQ4323CGDE-AEC1-P | Monolithic Power Systems Inc. | 1 879 | 1589-MPQ4323CGDE-AEC1-PCT-ND | € 2,57000 | Parametric Equivalent |
| MPQ4323CGDE-AEC1-Z | Monolithic Power Systems Inc. | 1 016 | 1589-MPQ4323CGDE-AEC1-ZCT-ND | € 2,26000 | Parametric Equivalent |
| MPQ4323CGLE-AEC1-P | Monolithic Power Systems Inc. | 43 | 1589-MPQ4323CGLE-AEC1-PCT-ND | € 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,23500 | € 12,35 |
| 25 | € 1,12440 | € 28,11 |
| 100 | € 1,00300 | € 100,30 |
| 250 | € 0,94500 | € 236,25 |
| 500 | € 0,91024 | € 455,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,83261 | € 4 163,05 |
| 10 000 | € 0,81755 | € 8 175,50 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |


