
MP4313GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4313GRE-ZTR-ND - Tape & Reel (TR) 1589-MP4313GRE-ZCT-ND - Cut Tape (CT) 1589-MP4313GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4313GRE-Z |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4313GRE-P | Monolithic Power Systems Inc. | 332 | 1589-MP4313GRE-PCT-ND | € 3,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,18800 | € 21,88 |
| 25 | € 2,00600 | € 50,15 |
| 100 | € 1,80700 | € 180,70 |
| 250 | € 1,71192 | € 427,98 |
| 500 | € 1,69046 | € 845,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,52773 | € 7 638,65 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |

