
MP4313GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP4313GRE-PTR-ND - Tape & Reel (TR) 1589-MP4313GRE-PCT-ND - Cut Tape (CT) 1589-MP4313GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4313GRE-P |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4313GRE-Z | Monolithic Power Systems Inc. | 2 082 | 1589-MP4313GRE-ZCT-ND | € 2,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,21000 | € 3,21 |
| 10 | € 2,42100 | € 24,21 |
| 25 | € 2,22280 | € 55,57 |
| 100 | € 2,00530 | € 200,53 |
| 250 | € 1,90156 | € 475,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,83908 | € 919,54 |
| 1 000 | € 1,78763 | € 1 787,63 |
| 1 500 | € 1,76187 | € 2 642,81 |
| 2 500 | € 1,73333 | € 4 333,32 |
| 3 500 | € 1,71665 | € 6 008,27 |
| Unit Price without VAT: | € 3,21000 |
|---|---|
| Unit Price with VAT: | € 3,91620 |

