Parametric Equivalent

MP24895GJ-Z | |
|---|---|
DigiKey Part Number | MP24895GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24895GJ-Z |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP24895GJ-Z Models |
Category | Current - Output / Channel 700mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP24895GJ-P | Monolithic Power Systems Inc. | 0 | 1589-1128-2-ND | € 0,88496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,69369 | € 2 081,07 |
| Unit Price without VAT: | € 0,69369 |
|---|---|
| Unit Price with VAT: | € 0,84630 |


