MP24895GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 0,69369
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24895GJ-P

DigiKey Part Number
1589-1128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP24895GJ-P
Description
IC LED DRVR RGLTR PWM TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MP24895GJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
700mA
Manufacturer
Monolithic Power Systems Inc.
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Applications
Backlight, Lighting, Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP24895GJ-ZMonolithic Power Systems Inc.0MP24895GJ-Z-ND€ 0,69369Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,88496€ 442,48
1 000€ 0,85686€ 856,86
1 500€ 0,84279€ 1 264,18
2 500€ 0,82719€ 2 067,97
3 500€ 0,81807€ 2 863,24
5 000€ 0,80931€ 4 046,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,88496
Unit Price with VAT:€ 1,07965