Direct

MP1911GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP1911GTL-ZTR-ND - Tape & Reel (TR) 1589-MP1911GTL-ZCT-ND - Cut Tape (CT) 1589-MP1911GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1911GTL-Z |
Description | IC GATE DRVR HALF-BRIDGE SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP1911GTL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 2.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.4V, 1.1V | |
Current - Peak Output (Source, Sink) | 1A, - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 220ns, 170ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29250 | € 1 462,50 |
| 10 000 | € 0,28609 | € 2 860,90 |
| 15 000 | € 0,28288 | € 4 243,20 |
| 25 000 | € 0,27933 | € 6 983,25 |
| Unit Price without VAT: | € 0,29250 |
|---|---|
| Unit Price with VAT: | € 0,35685 |


